
TPS923655MDMTR | |
|---|---|
DigiKey Part Number | 296-TPS923655MDMTR-ND - Tape & Reel (TR) 296-TPS923655MDMTRCT-ND - Cut Tape (CT) 296-TPS923655MDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923655MDMTR |
Description | 65-V, 4-A BOOST ORBUCK-BOOST LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 39,59500 Kč | 395,95 Kč |
| 25 | 36,17240 Kč | 904,31 Kč |
| 100 | 32,42540 Kč | 3 242,54 Kč |
| 250 | 30,63868 Kč | 7 659,67 Kč |
| 500 | 29,56052 Kč | 14 780,26 Kč |
| 1 000 | 28,67368 Kč | 28 673,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,57789 Kč | 82 733,67 Kč |
| 6 000 | 27,04174 Kč | 162 250,44 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |











