
TPS923654DMTR | |
|---|---|
DigiKey Part Number | 296-TPS923654DMTR-ND - Tape & Reel (TR) 296-TPS923654DMTRCT-ND - Cut Tape (CT) 296-TPS923654DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923654DMTR |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-VSON (4.5x3) |
Voltage - Supply (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923654HMDMTR | Texas Instruments | 2 803 | 296-TPS923654HMDMTRCT-ND | 52,91000 Kč | Parametric Equivalent |
| TPS923654MDMTR | Texas Instruments | 2 970 | 296-TPS923654MDMTRCT-ND | 60,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 25 | 36,18360 Kč | 904,59 Kč |
| 100 | 32,42090 Kč | 3 242,09 Kč |
| 250 | 30,62600 Kč | 7 656,50 Kč |
| 500 | 29,84572 Kč | 14 922,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,55225 Kč | 82 656,75 Kč |
| 6 000 | 27,01407 Kč | 162 084,42 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |






