
TPS923651D1DSGR | |
|---|---|
DigiKey Part Number | 296-TPS923651D1DSGRTR-ND - Tape & Reel (TR) 296-TPS923651D1DSGRCT-ND - Cut Tape (CT) 296-TPS923651D1DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923651D1DSGR |
Description | IC LED DRIVER REGULATOR 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 250 | 8,64696 Kč | 2 161,74 Kč |
| 500 | 8,27280 Kč | 4 136,40 Kč |
| 1 000 | 7,96475 Kč | 7 964,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,58413 Kč | 22 752,39 Kč |
| 6 000 | 7,39791 Kč | 44 387,46 Kč |
| 9 000 | 7,30464 Kč | 65 741,76 Kč |
| 15 000 | 7,20131 Kč | 108 019,65 Kč |
| 21 000 | 7,14091 Kč | 149 959,11 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




