
TPS923651D1DGNR | |
|---|---|
DigiKey Part Number | 296-TPS923651D1DGNRTR-ND - Tape & Reel (TR) 296-TPS923651D1DGNRCT-ND - Cut Tape (CT) 296-TPS923651D1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923651D1DGNR |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS923651D1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,44800 Kč | 286,20 Kč |
| 100 | 10,05170 Kč | 1 005,17 Kč |
| 250 | 9,38696 Kč | 2 346,74 Kč |
| 500 | 8,98630 Kč | 4 493,15 Kč |
| 1 000 | 8,65622 Kč | 8 656,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,30765 Kč | 20 769,12 Kč |
| 5 000 | 8,09763 Kč | 40 488,15 Kč |
| 7 500 | 7,99245 Kč | 59 943,38 Kč |
| 12 500 | 7,87593 Kč | 98 449,12 Kč |
| 17 500 | 7,80781 Kč | 136 636,67 Kč |
| 25 000 | 7,74232 Kč | 193 558,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



