


TPS826711SIPR | |
|---|---|
DigiKey Part Number | 296-30586-2-ND - Tape & Reel (TR) 296-30586-1-ND - Cut Tape (CT) 296-30586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS826711SIPR |
Description | DC DC CONVERTER 1.8V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS826711SIPR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-SMD Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) |
Voltage - Input (Min) 2.3V | Supplier Device Package 8-uSIP (2.9x2.3) |
Voltage - Input (Max) 4.8V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,48700 Kč | 464,87 Kč |
| 25 | 42,56200 Kč | 1 064,05 Kč |
| 100 | 38,24270 Kč | 3 824,27 Kč |
| 250 | 36,18180 Kč | 9 045,45 Kč |
| 500 | 35,51442 Kč | 17 757,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,65582 Kč | 97 967,46 Kč |
| 6 000 | 32,03815 Kč | 192 228,90 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



