
TPS7H5005EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H5005EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H5005EVM |
Description | EVAL BOARD FOR TPS7H5005-SEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H5005-SEP - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS7H5005-SEP | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 053,84000 Kč | 10 053,84 Kč |
| Unit Price without VAT: | 10 053,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 165,14640 Kč |



