
TPS7H1121EVM-CVAL | |
---|---|
DigiKey Part Number | 296-TPS7H1121EVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H1121EVM-CVAL |
Description | EVAL BOARD FOR TPS7H1121SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H1121-SP - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 2.25V ~ 14V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS7H1121-SP | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 224,00000 Kč | 6 224,00 Kč |
Unit Price without VAT: | 6 224,00000 Kč |
---|---|
Unit Price with VAT: | 7 531,04000 Kč |