



TPS7H1121EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H1121EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H1121EVM |
Description | TPS7H1121-SEP AND QMLP EVALUATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H1121-SEP - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 2.25V ~ 14V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | TPS7H1121-SEP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |


