
TPS7B92120DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7B92120DBVRTR-ND - Tape & Reel (TR) 296-TPS7B92120DBVRCT-ND - Cut Tape (CT) 296-TPS7B92120DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B92120DBVR |
Description | IC REG LINEAR 12V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 55dB ~ 43dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 12V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 3.7V @ 300mA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 250 | 4,29788 Kč | 1 074,47 Kč |
| 500 | 4,08916 Kč | 2 044,58 Kč |
| 1 000 | 3,91739 Kč | 3 917,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69922 Kč | 11 097,66 Kč |
| 6 000 | 3,59552 Kč | 21 573,12 Kč |
| 9 000 | 3,54358 Kč | 31 892,22 Kč |
| 15 000 | 3,48602 Kč | 52 290,30 Kč |
| 21 000 | 3,45239 Kč | 72 500,19 Kč |
| 30 000 | 3,42006 Kč | 102 601,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



