


LDK130PU25R | |
|---|---|
DigiKey Part Number | 497-14258-2-ND - Tape & Reel (TR) 497-14258-1-ND - Cut Tape (CT) 497-14258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU25R |
Description | IC REG LINEAR 2.5V 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU25R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-DFN (1.2x1.3) |
Voltage Dropout (Max) 0.4V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,03580 Kč | 403,58 Kč |
| 250 | 3,72924 Kč | 932,31 Kč |
| 500 | 3,54404 Kč | 1 772,02 Kč |
| 1 000 | 3,39181 Kč | 3 391,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20359 Kč | 9 610,77 Kč |
| 6 000 | 3,11148 Kč | 18 668,88 Kč |
| 9 000 | 3,06536 Kč | 27 588,24 Kč |
| 15 000 | 3,01425 Kč | 45 213,75 Kč |
| 21 000 | 2,98440 Kč | 62 672,40 Kč |
| 30 000 | 2,95568 Kč | 88 670,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


