
TPS7B8650QKVURQ1R2 | |
|---|---|
DigiKey Part Number | 296-TPS7B8650QKVURQ1R2TR-ND - Tape & Reel (TR) 296-TPS7B8650QKVURQ1R2CT-ND - Cut Tape (CT) 296-TPS7B8650QKVURQ1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8650QKVURQ1R2 |
Description | IC REG LINEAR 5V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,67000 Kč | 58,67 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 25 | 40,08080 Kč | 1 002,02 Kč |
| 100 | 35,99440 Kč | 3 599,44 Kč |
| 250 | 34,04612 Kč | 8 511,53 Kč |
| 500 | 32,87182 Kč | 16 435,91 Kč |
| 1 000 | 31,90538 Kč | 31 905,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,88526 Kč | 77 213,15 Kč |
| 5 000 | 30,27044 Kč | 151 352,20 Kč |
| Unit Price without VAT: | 58,67000 Kč |
|---|---|
| Unit Price with VAT: | 70,99070 Kč |

