TPS7B8650QKVURQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 657
Unit Price: 60,89000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8650QKVURQ1

DigiKey Part Number
296-TPS7B8650QKVURQ1TR-ND - Tape & Reel (TR)
296-TPS7B8650QKVURQ1CT-ND - Cut Tape (CT)
296-TPS7B8650QKVURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8650QKVURQ1
Description
IC REG LINEAR 5V 500MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8650QKVURQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.535V @ 500mA
Current - Output
Current - Quiescent (Iq)
26 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,80200 Kč438,02 Kč
2540,07240 Kč1 001,81 Kč
10035,96330 Kč3 596,33 Kč
25034,00500 Kč8 501,25 Kč
50033,28350 Kč16 641,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,82641 Kč77 066,02 Kč
5 00030,20814 Kč151 040,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč