TLE4275QKVURQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8633QKVURQ1

DigiKey Part Number
296-TPS7B8633QKVURQ1TR-ND - Tape & Reel (TR)
296-TPS7B8633QKVURQ1CT-ND - Cut Tape (CT)
296-TPS7B8633QKVURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8633QKVURQ1
Description
IC REG LINEAR 3.3V 500MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.535V @ 500mA
Current - Output
Current - Quiescent (Iq)
26 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,59000 Kč56,59 Kč
1042,13200 Kč421,32 Kč
2538,54920 Kč963,73 Kč
10034,59620 Kč3 459,62 Kč
25032,71284 Kč8 178,21 Kč
50031,57644 Kč15 788,22 Kč
1 00030,64183 Kč30 641,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,65496 Kč74 137,40 Kč
5 00029,06024 Kč145 301,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,59000 Kč
Unit Price with VAT:68,47390 Kč