Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7B8250QDRVRQ1

DigiKey Part Number
296-53595-2-ND - Tape & Reel (TR)
296-53595-1-ND - Cut Tape (CT)
296-53595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8250QDRVRQ1
Description
IC REG LINEAR 5V 300MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8250QDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.17V @ 300mA
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
4.5 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,71700 Kč277,17 Kč
2525,20600 Kč630,15 Kč
10022,45740 Kč2 245,74 Kč
25021,14500 Kč5 286,25 Kč
50020,35462 Kč10 177,31 Kč
1 00019,70326 Kč19 703,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,89904 Kč56 697,12 Kč
6 00018,50550 Kč111 033,00 Kč
9 00018,30837 Kč164 775,33 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč