

TPS7A7200RGTT | |
---|---|
DigiKey Part Number | 296-35673-2-ND - Tape & Reel (TR) 296-35673-1-ND - Cut Tape (CT) 296-35673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7200RGTT |
Description | IC REG LINEAR POS ADJ 2A 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7200RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,74000 Kč | 78,74 Kč |
10 | 59,42800 Kč | 594,28 Kč |
25 | 54,59960 Kč | 1 364,99 Kč |
100 | 49,28380 Kč | 4 928,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 16,49236 Kč | 4 123,09 Kč |
500 | 15,86704 Kč | 7 933,52 Kč |
750 | 15,62389 Kč | 11 717,92 Kč |
Unit Price without VAT: | 78,74000 Kč |
---|---|
Unit Price with VAT: | 95,27540 Kč |