


TPS7A7200RGTT | |
|---|---|
DigiKey Part Number | 296-35673-2-ND - Tape & Reel (TR) 296-35673-1-ND - Cut Tape (CT) 296-35673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7200RGTT |
Description | IC REG LINEAR POS ADJ 2A 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7200RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 60,05600 Kč | 600,56 Kč |
| 25 | 55,17640 Kč | 1 379,41 Kč |
| 100 | 49,80430 Kč | 4 980,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,66656 Kč | 4 166,64 Kč |
| 500 | 16,03462 Kč | 8 017,31 Kč |
| 750 | 15,78891 Kč | 11 841,68 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |


