Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A6633QDGNRQ1

DigiKey Part Number
296-39504-2-ND - Tape & Reel (TR)
296-39504-1-ND - Cut Tape (CT)
296-39504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A6633QDGNRQ1
Description
IC REG LIN 3.3V 150MA 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A6633QDGNRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
PSRR
60dB ~ 40dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage Dropout (Max)
0.45V @ 150mA
Supplier Device Package
8-HVSSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,22900 Kč292,29 Kč
2526,60040 Kč665,01 Kč
10023,70460 Kč2 370,46 Kč
25022,32424 Kč5 581,06 Kč
50021,49230 Kč10 746,15 Kč
1 00021,46080 Kč21 460,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,08509 Kč50 212,73 Kč
5 00019,64955 Kč98 247,75 Kč
7 50019,43141 Kč145 735,58 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč