Battery Battery Protection IC Lithium Ion 12-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7720705DSSR

DigiKey Part Number
296-BQ7720705DSSRTR-ND - Tape & Reel (TR)
296-BQ7720705DSSRCT-ND - Cut Tape (CT)
296-BQ7720705DSSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7720705DSSR
Description
3-SERIES TO 7-SERIES CELL LI-ION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 12-WSON (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
3 ~ 7
Mfr
Fault Protection
Over Temperature, Over/Under Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 110°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Protection
Package / Case
12-WFDFN Exposed Pad
Battery Chemistry
Lithium Ion
Supplier Device Package
12-WSON (3x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,11100 Kč301,11 Kč
2527,41480 Kč685,37 Kč
10024,44380 Kč2 444,38 Kč
25023,02724 Kč5 756,81 Kč
50022,17430 Kč11 087,15 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,60380 Kč61 811,40 Kč
6 00020,17918 Kč121 075,08 Kč
9 00019,96662 Kč179 699,58 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč