


TPS7A26125DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A26125DRVRTR-ND - Tape & Reel (TR) 296-TPS7A26125DRVRCT-ND - Cut Tape (CT) 296-TPS7A26125DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A26125DRVR |
Description | IC REG LINEAR 1.25V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A26125DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,72108 Kč | 2 930,27 Kč |
| 500 | 11,23770 Kč | 5 618,85 Kč |
| 1 000 | 10,84022 Kč | 10 840,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34893 Kč | 31 046,79 Kč |
| 6 000 | 10,10858 Kč | 60 651,48 Kč |
| 9 000 | 9,98824 Kč | 89 894,16 Kč |
| 15 000 | 9,85489 Kč | 147 823,35 Kč |
| 21 000 | 9,77692 Kč | 205 315,32 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


