
TPS7A2036PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2036PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2036PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2036PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2036PDQNR |
Description | IC REG LINEAR 3.6V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 250 | 3,84348 Kč | 960,87 Kč |
| 500 | 3,65324 Kč | 1 826,62 Kč |
| 1 000 | 3,49722 Kč | 3 497,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,30411 Kč | 9 912,33 Kč |
| 6 000 | 3,20962 Kč | 19 257,72 Kč |
| 9 000 | 3,16230 Kč | 28 460,70 Kč |
| 15 000 | 3,10987 Kč | 46 648,05 Kč |
| 21 000 | 3,07924 Kč | 64 664,04 Kč |
| 30 000 | 3,04978 Kč | 91 493,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






