
TPS7A20285PYCKR | |
---|---|
DigiKey Part Number | 296-TPS7A20285PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20285PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20285PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20285PYCKR |
Description | IC REG LIN 2.85V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20285PYCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.6x0.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 5,06200 Kč | 50,62 Kč |
25 | 4,50760 Kč | 112,69 Kč |
100 | 3,88480 Kč | 388,48 Kč |
250 | 3,59024 Kč | 897,56 Kč |
500 | 3,41196 Kč | 1 705,98 Kč |
1 000 | 3,26510 Kč | 3 265,10 Kč |
2 500 | 3,11025 Kč | 7 775,62 Kč |
5 000 | 3,01693 Kč | 15 084,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 2,64671 Kč | 31 760,52 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |