
TPS7A2011PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A2011PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A2011PYCKRCT-ND - Cut Tape (CT) 296-TPS7A2011PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2011PYCKR |
Description | IC REG LINEAR 1.1V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.62x0.62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 25 | 4,24360 Kč | 106,09 Kč |
| 100 | 3,65220 Kč | 365,22 Kč |
| 250 | 3,37220 Kč | 843,05 Kč |
| 500 | 3,20296 Kč | 1 601,48 Kč |
| 1 000 | 3,06362 Kč | 3 063,62 Kč |
| 2 500 | 2,91652 Kč | 7 291,30 Kč |
| 5 000 | 2,82786 Kč | 14 139,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,73792 Kč | 32 855,04 Kč |
| 24 000 | 2,68088 Kč | 64 341,12 Kč |
| 36 000 | 2,65232 Kč | 95 483,52 Kč |
| 60 000 | 2,62066 Kč | 157 239,60 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











