
TPS7A20105PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20105PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20105PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20105PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20105PDQNR |
Description | IC REG LIN 1.05V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 25 | 4,78840 Kč | 119,71 Kč |
| 100 | 4,12940 Kč | 412,94 Kč |
| 250 | 3,81740 Kč | 954,35 Kč |
| 500 | 3,62844 Kč | 1 814,22 Kč |
| 1 000 | 3,47348 Kč | 3 473,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28168 Kč | 9 845,04 Kč |
| 6 000 | 3,18783 Kč | 19 126,98 Kč |
| 9 000 | 3,14084 Kč | 28 267,56 Kč |
| 15 000 | 3,08877 Kč | 46 331,55 Kč |
| 21 000 | 3,05834 Kč | 64 225,14 Kč |
| 30 000 | 3,02908 Kč | 90 872,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |








