
EXC-34CG900U | |
|---|---|
DigiKey Part Number | P19435TR-ND - Tape & Reel (TR) P19435CT-ND - Cut Tape (CT) P19435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CG900U |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-34CG900U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 50 | 3,52340 Kč | 176,17 Kč |
| 100 | 3,32400 Kč | 332,40 Kč |
| 250 | 3,07412 Kč | 768,53 Kč |
| 500 | 2,89856 Kč | 1 449,28 Kč |
| 1 000 | 2,73268 Kč | 2 732,68 Kč |
| 2 500 | 2,52824 Kč | 6 320,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36081 Kč | 11 804,05 Kč |
| 10 000 | 2,22623 Kč | 22 262,30 Kč |
| 15 000 | 2,15115 Kč | 32 267,25 Kč |
| 25 000 | 2,06026 Kč | 51 506,50 Kč |
| 35 000 | 2,00256 Kč | 70 089,60 Kč |
| 50 000 | 1,94321 Kč | 97 160,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







