
EXC-34CE670U | |
|---|---|
DigiKey Part Number | P19434TR-ND - Tape & Reel (TR) P19434CT-ND - Cut Tape (CT) P19434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CE670U |
Description | CMC 250MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 250mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 50 | 3,15380 Kč | 157,69 Kč |
| 100 | 2,97330 Kč | 297,33 Kč |
| 250 | 2,75072 Kč | 687,68 Kč |
| 500 | 2,59368 Kč | 1 296,84 Kč |
| 1 000 | 2,44522 Kč | 2 445,22 Kč |
| 2 500 | 2,26224 Kč | 5 655,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,11240 Kč | 10 562,00 Kč |
| 10 000 | 1,99193 Kč | 19 919,30 Kč |
| 15 000 | 1,92476 Kč | 28 871,40 Kč |
| 25 000 | 1,84341 Kč | 46 085,25 Kč |
| 35 000 | 1,79177 Kč | 62 711,95 Kč |
| 50 000 | 1,73864 Kč | 86 932,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


