


TPS7A1028PDSET | |
|---|---|
DigiKey Part Number | 296-TPS7A1028PDSETTR-ND - Tape & Reel (TR) 296-TPS7A1028PDSETCT-ND - Cut Tape (CT) 296-TPS7A1028PDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1028PDSET |
Description | IC REG LINEAR 2.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,17280 Kč | 379,32 Kč |
| 100 | 13,39410 Kč | 1 339,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,65412 Kč | 2 913,53 Kč |
| 500 | 11,17334 Kč | 5 586,67 Kč |
| 750 | 10,93225 Kč | 8 199,19 Kč |
| 1 250 | 10,66545 Kč | 13 331,81 Kč |
| 1 750 | 10,50937 Kč | 18 391,40 Kč |
| 2 500 | 10,35938 Kč | 25 898,45 Kč |
| 6 250 | 10,03624 Kč | 62 726,50 Kč |
| 12 500 | 9,84153 Kč | 123 019,12 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |


