

TPS7A0512PDBZT | |
---|---|
DigiKey Part Number | 296-TPS7A0512PDBZTTR-ND - Tape & Reel (TR) 296-TPS7A0512PDBZTCT-ND - Cut Tape (CT) 296-TPS7A0512PDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0512PDBZT |
Description | IC REG LINEAR 1.2V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0512PDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.679V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 17,22600 Kč | 172,26 Kč |
25 | 15,57240 Kč | 389,31 Kč |
100 | 13,75400 Kč | 1 375,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 12,88712 Kč | 3 221,78 Kč |
500 | 12,36468 Kč | 6 182,34 Kč |
750 | 12,10307 Kč | 9 077,30 Kč |
1 250 | 11,81328 Kč | 14 766,60 Kč |
1 750 | 11,64385 Kč | 20 376,74 Kč |
2 500 | 11,48091 Kč | 28 702,27 Kč |
6 250 | 11,13008 Kč | 69 563,00 Kč |
12 500 | 10,91864 Kč | 136 483,00 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |