


TPS7A0508PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0508PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0508PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0508PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PDQNR |
Description | IC REG LINEAR 0.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.004V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 250 | 3,53020 Kč | 882,55 Kč |
| 500 | 3,35380 Kč | 1 676,90 Kč |
| 1 000 | 3,20912 Kč | 3 209,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52585 Kč | 7 577,55 Kč |
| 6 000 | 2,45057 Kč | 14 703,42 Kč |
| 9 000 | 2,41288 Kč | 21 715,92 Kč |
| 15 000 | 2,37111 Kč | 35 566,65 Kč |
| 21 000 | 2,34668 Kč | 49 280,28 Kč |
| 30 000 | 2,32319 Kč | 69 695,70 Kč |
| 75 000 | 2,27263 Kč | 170 447,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





