


TLV74312PDQNR | |
|---|---|
DigiKey Part Number | 296-51768-2-ND - Tape & Reel (TR) 296-51768-1-ND - Cut Tape (CT) 296-51768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74312PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74312PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 250 | 1,29432 Kč | 323,58 Kč |
| 500 | 1,21956 Kč | 609,78 Kč |
| 1 000 | 1,15783 Kč | 1 157,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08161 Kč | 3 244,83 Kč |
| 6 000 | 1,04434 Kč | 6 266,04 Kč |
| 9 000 | 1,02566 Kč | 9 230,94 Kč |
| 15 000 | 1,00495 Kč | 15 074,25 Kč |
| 21 000 | 0,99286 Kč | 20 850,06 Kč |
| 30 000 | 0,98123 Kč | 29 436,90 Kč |
| 75 000 | 0,95619 Kč | 71 714,25 Kč |
| 150 000 | 0,94110 Kč | 141 165,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




