TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A0530PDQNR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0225PDQNR

DigiKey Part Number
296-TPS7A0225PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A0225PDQNRCT-ND - Cut Tape (CT)
296-TPS7A0225PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0225PDQNR
Description
IC REG LINEAR 2.5V 200MA 4-X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0225PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1011,28300 Kč112,83 Kč
2510,13760 Kč253,44 Kč
1008,87890 Kč887,89 Kč
2508,28024 Kč2 070,06 Kč
5007,91944 Kč3 959,72 Kč
1 0007,62221 Kč7 622,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,25502 Kč21 765,06 Kč
6 0007,07533 Kč42 451,98 Kč
9 0006,98535 Kč62 868,15 Kč
15 0006,88565 Kč103 284,75 Kč
21 0006,82740 Kč143 375,40 Kč
30 0006,77139 Kč203 141,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč