Similar



TPS79901DRVR | |
|---|---|
DigiKey Part Number | 296-27114-2-ND - Tape & Reel (TR) 296-27114-1-ND - Cut Tape (CT) 296-27114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901DRVR |
Description | IC REG LIN POS ADJ 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.18V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39050PUR | STMicroelectronics | 6 828 | 497-8717-1-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47535 Kč | 28 426,05 Kč |
| 6 000 | 9,25053 Kč | 55 503,18 Kč |
| 9 000 | 9,13796 Kč | 82 241,64 Kč |
| 15 000 | 9,01322 Kč | 135 198,30 Kč |
| 21 000 | 8,94035 Kč | 187 747,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| 100 | 11,50690 Kč | 1 150,69 Kč |
| 250 | 10,75852 Kč | 2 689,63 Kč |
| 500 | 10,30666 Kč | 5 153,33 Kč |
| 1 000 | 9,99148 Kč | 9 991,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 100 | 10,07270 Kč | 1 007,27 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,00058 Kč | 4 500,29 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |











