


TPS79601DCQR | |
|---|---|
DigiKey Part Number | 296-13761-2-ND - Tape & Reel (TR) 296-13761-1-ND - Cut Tape (CT) 296-13761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79601DCQR |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223-6 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79601DCQ | Texas Instruments | 514 | 296-27107-5-ND | 79,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 25 | 44,33080 Kč | 1 108,27 Kč |
| 100 | 39,85210 Kč | 3 985,21 Kč |
| 250 | 37,71744 Kč | 9 429,36 Kč |
| 500 | 37,07448 Kč | 18 537,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,25370 Kč | 85 634,25 Kč |
| 5 000 | 33,58004 Kč | 167 900,20 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |




