


TPS79601DCQ | |
|---|---|
DigiKey Part Number | 296-27107-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS79601DCQ |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DCQ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tube | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223-6 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 78 | 50,42487 Kč | 3 933,14 Kč |
| 156 | 48,28058 Kč | 7 531,77 Kč |
| 312 | 46,51663 Kč | 14 513,19 Kč |
| 546 | 45,32222 Kč | 24 745,93 Kč |
| 1 014 | 44,20224 Kč | 44 821,07 Kč |
| 2 574 | 42,84481 Kč | 110 282,54 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


