SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78918DBVR

DigiKey Part Number
296-8147-2-ND - Tape & Reel (TR)
296-8147-1-ND - Cut Tape (CT)
296-8147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78918DBVR
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78918DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1027,23900 Kč272,39 Kč
2524,76320 Kč619,08 Kč
10022,05410 Kč2 205,41 Kč
25020,76120 Kč5 190,30 Kč
50019,98192 Kč9 990,96 Kč
1 00019,34032 Kč19 340,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,54793 Kč55 643,79 Kč
6 00018,16029 Kč108 961,74 Kč
9 00017,96610 Kč161 694,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč

Other Suppliers on DigiKey

16 228In Stock
Ships from Rochester Electronics, LLC