


TPS78601DRBR | |
|---|---|
DigiKey Part Number | 296-29079-2-ND - Tape & Reel (TR) 296-29079-1-ND - Cut Tape (CT) 296-29079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601DRBR |
Description | IC REG LINEAR POS ADJ 1.5A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,06700 Kč | 590,67 Kč |
| 25 | 54,25040 Kč | 1 356,26 Kč |
| 100 | 48,95470 Kč | 4 895,47 Kč |
| 250 | 46,42992 Kč | 11 607,48 Kč |
| 500 | 44,90884 Kč | 22 454,42 Kč |
| 1 000 | 43,65631 Kč | 43 656,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,10960 Kč | 126 328,80 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


