
TPS78510QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78510QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS78510QKVURQ1CT-ND - Cut Tape (CT) 296-TPS78510QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78510QKVURQ1 |
Description | IC REG LINEAR 1V 1A TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78510QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.915V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč |
| 10 | 25,23800 Kč | 252,38 Kč |
| 25 | 22,93640 Kč | 573,41 Kč |
| 100 | 20,40240 Kč | 2 040,24 Kč |
| 250 | 19,19312 Kč | 4 798,28 Kč |
| 500 | 18,46450 Kč | 9 232,25 Kč |
| 1 000 | 17,86486 Kč | 17 864,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,44846 Kč | 38 621,15 Kč |
| Unit Price without VAT: | 34,54000 Kč |
|---|---|
| Unit Price with VAT: | 41,79340 Kč |




