
TPS78430QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78430QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78430QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78430QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78430QWDRBRQ1 |
Description | IC REG LINEAR 3V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78430QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.115V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,51520 Kč | 287,88 Kč |
| 100 | 10,10840 Kč | 1 010,84 Kč |
| 250 | 9,43736 Kč | 2 359,34 Kč |
| 500 | 9,03250 Kč | 4 516,25 Kč |
| 1 000 | 8,70640 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,28784 Kč | 24 863,52 Kč |
| 6 000 | 8,08644 Kč | 48 518,64 Kč |
| 9 000 | 7,98554 Kč | 71 869,86 Kč |
| 15 000 | 7,87383 Kč | 118 107,45 Kč |
| 21 000 | 7,80851 Kč | 163 978,71 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





