Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76950DBVR

DigiKey Part Number
296-11041-2-ND - Tape & Reel (TR)
296-11041-1-ND - Cut Tape (CT)
296-11041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76950DBVR
Description
IC REG LINEAR 5V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76950DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
28 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.17V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK220M50RSTMicroelectronics19 712497-14827-1-ND8,19000 KčSimilar
S-1200B50-M5T1UABLIC Inc.1 0761662-2510-1-ND19,74000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,88200 Kč168,82 Kč
2515,24440 Kč381,11 Kč
10013,45130 Kč1 345,13 Kč
25012,59628 Kč3 149,07 Kč
50012,08098 Kč6 040,49 Kč
1 00011,79059 Kč11 790,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,13223 Kč33 396,69 Kč
6 00010,87570 Kč65 254,20 Kč
9 00010,74724 Kč96 725,16 Kč
15 00010,60490 Kč159 073,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč