


S-1200B50-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2510-2-ND - Tape & Reel (TR) 1662-2510-1-ND - Cut Tape (CT) 1662-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B50-M5T1U |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.19V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,26330 Kč | 1 126,33 Kč |
| 250 | 10,52756 Kč | 2 631,89 Kč |
| 500 | 10,08408 Kč | 5 042,04 Kč |
| 1 000 | 9,76659 Kč | 9 766,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,26775 Kč | 27 803,25 Kč |
| 6 000 | 9,04699 Kč | 54 281,94 Kč |
| 9 000 | 8,93649 Kč | 80 428,41 Kč |
| 15 000 | 8,81399 Kč | 132 209,85 Kč |
| 21 000 | 8,74244 Kč | 183 591,24 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

