


TPS76918QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76918QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76918QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76918QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76918QDBVRG4Q1 |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76918QDBVRG4Q1 Models |
Category | PSRR 60dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 28 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76918DBVR | Texas Instruments | 113 486 | 296-11033-1-ND | 23,31000 Kč | Parametric Equivalent |
| TPS76918DBVT | Texas Instruments | 2 459 | 296-2755-1-ND | 26,67000 Kč | Parametric Equivalent |
| TPS76918QDBVRQ1 | Texas Instruments | 230 000 | 296-15292-1-ND | 67,61000 Kč | Parametric Equivalent |
| XC6204B182MR-G | Torex Semiconductor Ltd | 3 436 | 893-1060-1-ND | 14,07000 Kč | Similar |
| XC6209B182MR-G | Torex Semiconductor Ltd | 2 980 | 893-XC6209B182MR-GCT-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| 100 | 28,72740 Kč | 2 872,74 Kč |
| 250 | 27,10672 Kč | 6 776,68 Kč |
| 500 | 26,27984 Kč | 13 139,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,32996 Kč | 72 989,88 Kč |
| 6 000 | 23,84354 Kč | 143 061,24 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


