Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75501KTTR

DigiKey Part Number
296-41773-2-ND - Tape & Reel (TR)
296-41773-1-ND - Cut Tape (CT)
296-41773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75501KTTR
Description
IC REG LINEAR POS ADJ 5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75501KTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10153,47400 Kč1 534,74 Kč
25142,51760 Kč3 562,94 Kč
100130,46690 Kč13 046,69 Kč
250128,05756 Kč32 014,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500121,26178 Kč60 630,89 Kč
1 000118,41255 Kč118 412,55 Kč
1 500116,98560 Kč175 478,40 Kč
Manufacturers Standard Package
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč

Other Suppliers on DigiKey

48 277In Stock
Ships from Rochester Electronics, LLC