


TPS75333QPWP | |
|---|---|
DigiKey Part Number | 296-2687-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75333QPWP |
Description | IC REG LIN 3.3V 1.5A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75333QPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 63dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,04000 Kč | 133,04 Kč |
| 10 | 102,24000 Kč | 1 022,40 Kč |
| 70 | 87,91986 Kč | 6 154,39 Kč |
| 140 | 84,43457 Kč | 11 820,84 Kč |
| 280 | 81,56725 Kč | 22 838,83 Kč |
| 560 | 79,20627 Kč | 44 355,51 Kč |
| 1 050 | 77,42871 Kč | 81 300,15 Kč |
| 2 520 | 75,42198 Kč | 190 063,39 Kč |
| Unit Price without VAT: | 133,04000 Kč |
|---|---|
| Unit Price with VAT: | 160,97840 Kč |










