
TPS74618PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74618PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74618PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74618PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74618PQWDRBRQ1 |
Description | IC REG LINEAR 1.8V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 16,43720 Kč | 410,93 Kč |
| 100 | 14,52220 Kč | 1 452,22 Kč |
| 250 | 13,60924 Kč | 3 402,31 Kč |
| 500 | 13,05908 Kč | 6 529,54 Kč |
| 1 000 | 12,78652 Kč | 12 786,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,01758 Kč | 36 052,74 Kč |
| 6 000 | 11,74439 Kč | 70 466,34 Kč |
| 9 000 | 11,60767 Kč | 104 469,03 Kč |
| 15 000 | 11,45612 Kč | 171 841,80 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











