Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74401MRGWREP

DigiKey Part Number
296-27227-2-ND - Tape & Reel (TR)
296-27227-1-ND - Cut Tape (CT)
296-27227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74401MRGWREP
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74401MRGWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.24V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
20-VQFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
20-VQFN (5x5)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1601,80000 Kč601,80 Kč
10485,36900 Kč4 853,69 Kč
25456,27800 Kč11 406,95 Kč
100434,90220 Kč43 490,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000382,97279 Kč1 148 918,37 Kč
Manufacturers Standard Package
Unit Price without VAT:601,80000 Kč
Unit Price with VAT:728,17800 Kč