Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 750mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 750mA 28-HTSSOP
28-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73HD301PWPR

DigiKey Part Number
296-48775-2-ND - Tape & Reel (TR)
296-48775-1-ND - Cut Tape (CT)
296-48775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73HD301PWPR
Description
IC REG LINEAR POS ADJ 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 750mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS73HD301PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V, 3.3V
Voltage - Output (Max)
Voltage Dropout (Max)
-, 0.8V @ 750mA
Current - Output
Current - Quiescent (Iq)
415 µA
Current - Supply (Max)
550 µA
PSRR
51dB ~ 49dB (120Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
10221,08800 Kč2 210,88 Kč
25206,14160 Kč5 153,54 Kč
100189,70640 Kč18 970,64 Kč
250188,97024 Kč47 242,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000170,06249 Kč340 124,98 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč