


TPS73633DRBR | |
|---|---|
DigiKey Part Number | 296-17884-2-ND - Tape & Reel (TR) 296-17884-1-ND - Cut Tape (CT) 296-17884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DRBR |
Description | IC REG LINEAR 3.3V 400MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DRBR Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73633DRBR | Texas Instruments | 1 558 | 296-17884-1-ND | 60,89000 Kč | Parametric Equivalent |
| TPS73633DRBT | Texas Instruments | 351 | 296-32558-1-ND | 71,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 25 | 41,55080 Kč | 1 038,77 Kč |
| 100 | 37,31760 Kč | 3 731,76 Kč |
| 250 | 35,29596 Kč | 8 823,99 Kč |
| 500 | 34,60050 Kč | 17 300,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,83808 Kč | 95 514,24 Kč |
| 6 000 | 31,23225 Kč | 187 393,50 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |






