


TPS73618DBVR | |
|---|---|
DigiKey Part Number | 296-27063-2-ND - Tape & Reel (TR) 296-27063-1-ND - Cut Tape (CT) 296-27063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73618DBVR |
Description | IC REG LINEAR 1.8V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,78120 Kč | 869,53 Kč |
| 100 | 31,15470 Kč | 3 115,47 Kč |
| 250 | 29,42660 Kč | 7 356,65 Kč |
| 500 | 28,38468 Kč | 14 192,34 Kč |
| 1 000 | 27,52733 Kč | 27 527,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,26247 Kč | 81 787,41 Kč |
| 6 000 | 26,72871 Kč | 160 372,26 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |







