


TPS73501DRBT | |
|---|---|
DigiKey Part Number | 296-24873-2-ND - Tape & Reel (TR) 296-24873-1-ND - Cut Tape (CT) 296-24873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73501DRBT |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73501DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 37,63700 Kč | 376,37 Kč |
| 25 | 34,37040 Kč | 859,26 Kč |
| 100 | 30,77930 Kč | 3 077,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,06836 Kč | 7 267,09 Kč |
| 500 | 28,03650 Kč | 14 018,25 Kč |
| 750 | 27,51993 Kč | 20 639,95 Kč |
| 1 250 | 26,94737 Kč | 33 684,21 Kč |
| 1 750 | 26,61285 Kč | 46 572,49 Kč |
| 2 500 | 26,29103 Kč | 65 727,57 Kč |
| 6 250 | 25,59821 Kč | 159 988,81 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |










