
TPS2032QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24850-2-ND - Tape & Reel (TR) 296-24850-1-ND - Cut Tape (CT) 296-24850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2032QDRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2032QDRQ1 Models |
Category | Current - Output (Max) 1A |
Mfr | Rds On (Typ) 33mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SOIC |
Voltage - Load 2.7V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 25 | 54,80480 Kč | 1 370,12 Kč |
| 100 | 49,44610 Kč | 4 944,61 Kč |
| 250 | 46,88768 Kč | 11 721,92 Kč |
| 500 | 46,48790 Kč | 23 243,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,73765 Kč | 106 844,12 Kč |
| 5 000 | 41,93065 Kč | 209 653,25 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

