


TPS73250DBVT | |
|---|---|
DigiKey Part Number | 296-15813-2-ND - Tape & Reel (TR) 296-15813-1-ND - Cut Tape (CT) 296-15813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73250DBVT |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73250DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 27,93300 Kč | 279,33 Kč |
| 25 | 25,42000 Kč | 635,50 Kč |
| 100 | 22,64350 Kč | 2 264,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,32280 Kč | 5 330,70 Kč |
| 500 | 20,52544 Kč | 10 262,72 Kč |
| 750 | 20,12661 Kč | 15 094,96 Kč |
| 1 250 | 19,68428 Kč | 24 605,35 Kč |
| 1 750 | 19,42578 Kč | 33 995,11 Kč |
| 2 500 | 19,17722 Kč | 47 943,05 Kč |
| 6 250 | 18,64201 Kč | 116 512,56 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |


